Part Details for AEE02BB24-M by Advanced Energy Industries Inc
Overview of AEE02BB24-M by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEE02BB24-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1898-ND
|
DigiKey | DC DC CONVERTER +/-12V 20W Min Qty: 10 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$63.1850 | Buy Now |
DISTI #
AEE02BB24-M
|
Avnet Americas | Module DC-DC 2-OUT -12V/12V -0.84A/0.84A 20W Through Hole 5-Pin DIP Tube - Bulk (Alt: AEE02BB24-M) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$51.0646 / $56.8240 | Buy Now |