Part Details for AEE02F48 by Artesyn Embedded Technologies
Overview of AEE02F48 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for AEE02F48
AEE02F48 CAD Models
AEE02F48 Part Data Attributes
|
AEE02F48
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AEE02F48
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, 2 X 1 INCH, MODULE-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | MODULE | |
Package Description | , MODULE,4LEAD,.8 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P4 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 3.37 V | |
Output Voltage-Min | 3.23 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,4LEAD,.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO |
Alternate Parts for AEE02F48
This table gives cross-reference parts and alternative options found for AEE02F48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEE02F48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEE04F36-L | DC-DC Regulated Power Supply Module, 1 Output, 13.2W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Artesyn Embedded Technologies | AEE02F48 vs AEE04F36-L |
AEE04F48-17 | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | AEE02F48 vs AEE04F48-17 |
DFC10E48S3.3 | DC-DC Regulated Power Supply Module, 1 Output, 6.6W, Hybrid | Bel Power Solutions | AEE02F48 vs DFC10E48S3.3 |
AEE04F48-197 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Artesyn Embedded Technologies | AEE02F48 vs AEE04F48-197 |
48IML10-03-3C | DC-DC Regulated Power Supply Module, 1 Output, 6.6W, Hybrid | Bel Power Solutions | AEE02F48 vs 48IML10-03-3C |
AEE04F48-97 | 1-OUTPUT 15 W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | AEE02F48 vs AEE04F48-97 |
AEE04F48-197 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Vertiv Inc | AEE02F48 vs AEE04F48-197 |
AEE04F36-L | 1-OUTPUT 13.2W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-4 | Emerson Embedded Power | AEE02F48 vs AEE04F36-L |
AEE04F48-7 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Vertiv Inc | AEE02F48 vs AEE04F48-7 |
AEE04F36 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT | Vertiv Inc | AEE02F48 vs AEE04F36 |