Part Details for AEE02H36-L by Artesyn Embedded Technologies
Overview of AEE02H36-L by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for AEE02H36-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y1493
|
Newark | 50W, 18 - 75Vin, Single, 24V@2.08A, 25.4 X 50.8 X 11Mm |Artesyn Embedded Technologies AEE02H36-L RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.6400 / $110.0800 | Buy Now |
DISTI #
000000000005283020
|
Sager | Isolated DC/DC Converters - Through Hole 50W 18-75Vin 24V@2.08A Min Qty: 1 | 30 |
|
$79.0400 / $85.9300 | Buy Now |
Part Details for AEE02H36-L
AEE02H36-L CAD Models
AEE02H36-L Part Data Attributes
|
AEE02H36-L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AEE02H36-L
Artesyn Embedded Technologies
CONV DC/DC 2.08A 24V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | GOLD OVER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 6 |