Part Details for AEE16-1931 by Allied Components International
Overview of AEE16-1931 by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1931AIS5#TRMPBF | Analog Devices | 1.2MHz/2.2MHz Inv DC/DC Convs | |
LT1931AES5#TRMPBF | Analog Devices | 1.2MHz/2.2MHz Inv DC/DC Convs | |
LT1931IS5#TRPBF | Analog Devices | 1.2MHz/2.2MHz Inv DC/DC Convs |
Price & Stock for AEE16-1931
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-AEE16-1931-ND
|
DigiKey | XFMR FLYBACK 3.2MH TH Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$3.5000 / $4.2500 | Buy Now |
Part Details for AEE16-1931
AEE16-1931 CAD Models
AEE16-1931 Part Data Attributes
|
AEE16-1931
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
AEE16-1931
Allied Components International
SMPS Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 22:1:5 | |
Height | 17.98 mm | |
Length | 18.19 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 85 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 3200 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 16 mm |