Part Details for AEE16-2115 by Allied Components International
Overview of AEE16-2115 by Allied Components International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AEE16-2115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-AEE16-2115-ND
|
DigiKey | XFMR FLYBACK 1MH TH Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
3 In Stock |
|
$3.5000 / $4.2500 | Buy Now |
Part Details for AEE16-2115
AEE16-2115 CAD Models
AEE16-2115 Part Data Attributes
|
AEE16-2115
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
AEE16-2115
Allied Components International
SMPS Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 18:4:1:1.4 | |
Height | 17.98 mm | |
Length | 18.19 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 100 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 1000 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 16 mm |