Part Details for AEF20-3648 by Allied Components International
Overview of AEF20-3648 by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEF20-3648
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-AEF20-3648-ND
|
DigiKey | XFMR FLYBACK TH Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$6.2500 / $7.2500 | Buy Now |
Part Details for AEF20-3648
AEF20-3648 CAD Models
AEF20-3648 Part Data Attributes
|
AEF20-3648
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
AEF20-3648
Allied Components International
SMPS Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 17.018 mm | |
Length | 22.7838 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 3 | |
Primary Inductance | 800 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21.59 mm |