Part Details for AEFD15-2069 by Allied Components International
Overview of AEFD15-2069 by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEFD15-2069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-AEFD15-2069-ND
|
DigiKey | TRANSFORMER 40UH SMD Min Qty: 1 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
9 In Stock |
|
$4.9800 / $5.9500 | Buy Now |
Part Details for AEFD15-2069
AEFD15-2069 CAD Models
AEFD15-2069 Part Data Attributes
|
AEFD15-2069
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
AEFD15-2069
Allied Components International
SMPS Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Height | 8.5 mm | |
Length | 22.23 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 40 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 17.15 mm |