There are no models available for this part yet.
Overview of AEFD15-4561 by Allied Components International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4014-561 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XEL4014-561MEC | Coilcraft Inc | General Purpose Inductor, | |
XEL4014-561ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for AEFD15-4561 by Allied Components International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3475-AEFD15-4561-ND
|
DigiKey | TRANSFORMER 44UH SMD Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$9.5000 / $10.8500 | Buy Now |