Part Details for AEFD15-4649 by Allied Components International
Overview of AEFD15-4649 by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4649IY#PBF | Analog Devices | 10A Buck DC/DC µModule Reg | |
LTM4649EY#PBF | Analog Devices | 10A Buck DC/DC µModule Reg | |
LTM4649IY | Analog Devices | 10A Buck DC/DC µModule Reg |
Price & Stock for AEFD15-4649
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-AEFD15-4649-ND
|
DigiKey | TRANSFORMER 10UH SMD Min Qty: 1 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$6.9800 / $7.9800 | Buy Now |