There are no models available for this part yet.
Overview of AEH08102R2M400R by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AEH08102R2M400R by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK6821
|
Newark | Cap, 2.2Uf, 400V, Alu Elec, Smd Rohs Compliant: Yes |Kyocera Avx AEH08102R2M400R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 841 |
|
$0.2250 / $0.5990 | Buy Now | |
DISTI #
478-AEH08102R2M400RCT-ND
|
DigiKey | CAP ALUM 2.2UF 20% 400V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
597 In Stock |
|
$0.1360 / $0.6700 | Buy Now | |
DISTI #
AEH08102R2M400R
|
Avnet Americas | Capacitor Aluminum 2.2uF 400Vdc 20% Radial Can Cylindrical Can 30mA 2000 hr 125°C T/R - Tape and Reel (Alt: AEH08102R2M400R) RoHS: Compliant Min Qty: 2200 Package Multiple: 550 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1853 | Buy Now | |
DISTI #
581-AEH08102R2M400R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 400 2.2uF 0810 M RoHS: Compliant | 0 |
|
$0.1090 / $0.5600 | Order Now | |
DISTI #
73976335
|
RS | Standard Aluminum V-Chip,2.2uF,400V | AVX AEH08102R2M400R RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3280 / $0.3860 | RFQ | |
Future Electronics | 2.2F 400V Aluminum Electrolytic Capacitors Radial, Can - SMD 125C RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1460 / $0.1630 | Buy Now | ||
DISTI #
AEH08102R2M400R
|
TME | Capacitor: electrolytic, SMD, 2.2uF, 400VDC, Ø8x10.5mm, 3000h, 30mA Min Qty: 550 | 0 |
|
$0.1740 | RFQ | |
DISTI #
AEH08102R2M400R
|
Avnet Abacus | Capacitor Aluminum 2.2uF 400Vdc 20% Radial Can Cylindrical Can 30mA 2000 hr 125�C T/R (Alt: AEH08102R2M400R) RoHS: Compliant Min Qty: 2200 Package Multiple: 550 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AEH08102R2M400R by Kyocera AVX Components
Part Data Attributes for AEH08102R2M400R by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
10.5 mm
|
Leakage Current
|
0.1352 mA
|
Length
|
8.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
16.5 mA
|
Size Code
|
3333
|
Surface Mount
|
YES
|
Tan Delta
|
0.3
|
Terminal Shape
|
FLAT
|
Width
|
8.3 mm
|