Part Details for AEH45UM33 by XP Power
Overview of AEH45UM33 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEH45UM33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M6186
|
Newark | Ac/Dc Power Supply, Desktop, Mains Plug Sold Separately, Fixed, 42W, 5V, 5A, 12V, 2A, -5V, 800Ma Rohs Compliant: Yes |Xp Power AEH45UM33 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.2600 / $89.9300 | Buy Now |
DISTI #
15AC8093
|
Newark | Ac/Dc, 45W External Power Supply/Box Rohs Compliant: Yes |Xp Power AEH45UM33 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.6200 / $85.2600 | Buy Now |
DISTI #
209-AEH45UM33
|
Mouser Electronics | Desktop AC Adapters AC/DC, 45W External Power Supply RoHS: Compliant | 0 |
|
$112.5600 | Order Now |
Part Details for AEH45UM33
AEH45UM33 CAD Models
AEH45UM33 Part Data Attributes
|
AEH45UM33
XP Power
Buy Now
Datasheet
|
Compare Parts:
AEH45UM33
XP Power
PSU, DESKTOP 42W TRIPLE O/P; Voltage, output:5.0V; Current, output:5.0A; Power rating:42W; Voltage, supply min:90V; Voltage, supply max:264V; Length / Height, external:43mm; Width, external:76mm; Depth, external:146mm; Current, RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |