Part Details for AEP17-4208 by Allied Components International
Overview of AEP17-4208 by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-08 | Coilcraft Inc | General Purpose Inductor, 0.357uH, Air-Core, 3838, | |
142-08A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
142-08J08SL | Coilcraft Inc | Variable Inductor, 0.299uH Min, 0.337uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for AEP17-4208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-AEP17-4208-ND
|
DigiKey | XFMR 291UH TH Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$8.5000 / $9.5000 | Buy Now |