Part Details for AEP52024 by Panasonic Electronic Components
Overview of AEP52024 by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEP52024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9514
|
Newark | Power Relay, Spst, 24Vdc, 20A, Panel Rohs Compliant: Yes |Panasonic AEP52024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$136.4700 / $143.2000 | Buy Now |
DISTI #
65T4074
|
Newark | Relay, Spst, 400Vdc, 20A, Contact Configuration:Spst, Coil Voltage:24Vdc, Contact Current:20A, Product Range:Ep(Aep) Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Quick Connect Rohs Compliant: Yes |Panasonic AEP52024 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.1300 / $83.0800 | Buy Now |
DISTI #
AEP52024-ND
|
DigiKey | RELAY GEN PURPOSE SPST 20A 24V Min Qty: 1 Lead time: 13 Weeks Container: Box |
57 In Stock |
|
$46.9102 / $61.4800 | Buy Now |
DISTI #
AEP52024
|
Avnet Americas | Electromechanical Relay SPST-NO 20A 24VDC Panel Mount (Alt: AEP52024) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | 0 |
|
$90.0352 / $101.9438 | Buy Now |
DISTI #
769-AEP52024
|
Mouser Electronics | Industrial Relays 20A 24VDC Top Mount H. Cap DC Pwr Relay RoHS: Compliant | 49 |
|
$46.9100 / $60.8600 | Buy Now |
DISTI #
74611976
|
RS | Energy Managment RelayEP Relay | Panasonic Electronic Components AEP52024 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$140.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks | 0 |
|
$93.7900 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 147.24Ohm 20A SPST-NO(78x40x48.1)mm Flange Voltage and Current Relay RoHS: Compliant | Alternative Product Available |
|
$91.1700 / $115.6100 | Buy Now |
DISTI #
AEP52024
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, Icontacts max: 20A Min Qty: 1 | 0 |
|
$160.4000 / $213.8700 | RFQ |
DISTI #
AEP52024
|
Avnet Abacus | Electromechanical Relay SPST-NO 20A 24VDC Panel Mount (Alt: AEP52024) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AEP52024
AEP52024 CAD Models
AEP52024 Part Data Attributes
|
AEP52024
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AEP52024
Panasonic Electronic Components
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Relay Type | POWER/SIGNAL RELAY |