Part Details for AEQ05467 by Knowles Corporation
Overview of AEQ05467 by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AEQ05467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766-AEQ05467
|
Mouser Electronics | Signal Conditioning Gain Equalizers RoHS: Compliant | 0 |
|
$5.1700 / $6.2000 | Order Now |
Part Details for AEQ05467
AEQ05467 CAD Models
AEQ05467 Part Data Attributes
|
AEQ05467
Knowles Corporation
Buy Now
Datasheet
|
Compare Parts:
AEQ05467
Knowles Corporation
GAIN EQUALIZER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
RF/Microwave Device Type | GAIN EQUALIZER | |
Surface Mount | YES |