AEQ2199
Description: GAIN EQUALIZER,

Overview of AEQ2199 by Knowles Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for AEQ2199 by Knowles Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 766-AEQ2199
Mouser Electronics Signal Conditioning 43Ohms 1.15pF Gain Equalizers RoHS: Compliant 0
  • 100 $6.6500
  • 200 $6.1000
  • 500 $5.5400
  • 1,000 $5.3700
$5.3700 / $6.6500 Order Now

CAD Models for AEQ2199 by Knowles Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AEQ2199 by Knowles Corporation

AEQ2199
Knowles Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES CORP
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
RF/Microwave Device Type
GAIN EQUALIZER
Surface Mount
YES
Want to compare parts?
  1. AEQ2199
    Knowles Corporation
    GAIN EQUALIZER,
    VS

Related Parts for AEQ2199

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AEQ2199 by Knowles Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AEQ2199 by Knowles Corporation

Select Manufacturer
Which Manufacturer of AEQ2199 would you like to use for your alert(s)?
  • Please alert me when AEQ2199 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AEQ2199 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AEQ2199 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AEQ2199 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AEQ2199.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AEQ2199 by Knowles Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: