Part Details for AEQ3042 by Knowles Corporation
Overview of AEQ3042 by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Entertainment and Gaming
Price & Stock for AEQ3042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766-AEQ3042
|
Mouser Electronics | Signal Conditioning 9Ohms 12.5pF Gain Equalizers RoHS: Compliant | 0 |
|
$5.5600 / $6.6700 | Order Now |
Part Details for AEQ3042
AEQ3042 CAD Models
AEQ3042 Part Data Attributes
|
AEQ3042
Knowles Corporation
Buy Now
Datasheet
|
Compare Parts:
AEQ3042
Knowles Corporation
GAIN EQUALIZER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
RF/Microwave Device Type | GAIN EQUALIZER | |
Surface Mount | YES |