Part Details for AER13.6X10X13.5DF by KEMET Corporation
Overview of AER13.6X10X13.5DF by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9045AER13-33SAA54.000000 | SiTime | 1 to 150 MHz, Spread-spectrum, Extended Temperature (-55°C to 125 °C) |
Price & Stock for AER13.6X10X13.5DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3475
|
Newark | Piezo Actuator, 2.8Uf, 13.2Um, 2200N, Piezoelectric Actuator Type:Resin Coated, Displacement:13.2µm, Actuating Force:2200N, Resonant Frequency:102Khz, Capacitance:2.8µf, Operating Temperature Min:-25°C, Operating Temperature Max:85°Crohs Compliant: Yes |Kemet AER13.6X10X13.5DF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$275.0000 | Buy Now |
DISTI #
52AJ4411
|
Newark | Piezoelec Actuator, Resin, 102Khz, 2.2Kn Rohs Compliant: Yes |Kemet AER13.6X10X13.5DF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$757.3900 / $771.3400 | Buy Now |
DISTI #
399-AER13.6X10X13.5DF-ND
|
DigiKey | PIEZO ACTUATOR, AER, RESIN, 13.2 Min Qty: 1 Lead time: 35 Weeks Container: Box |
3 In Stock |
|
$738.8150 / $749.9200 | Buy Now |
DISTI #
80-AER13.6X10X13.5DF
|
Mouser Electronics | Solenoids & Actuators 13.2um 2200N 13.5mm Piezo Act Ring shpe RoHS: Compliant | 8 |
|
$738.6800 / $749.7500 | Buy Now |
DISTI #
77580678
|
Verical | Multilayer Piezoelectric Actuators, Resin Coated Style RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$384.6154 | Buy Now |
DISTI #
AER13.6X10X13.5DF
|
Avnet Abacus | Piezoelectric Actuator Resin Coated 2200N 13.2um 102kHz Bulk (Alt: AER13.6X10X13.5DF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |