Part Details for AER19-19-28CB/A01 by CTS Corporation
Overview of AER19-19-28CB/A01 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AER19-19-28CB/A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AER19-19-28CB/A01-ND
|
DigiKey | HEATSINK FORGED BLK ANO TOP MNT Min Qty: 300 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2375 | Buy Now |
DISTI #
AER19-19-28CB/A01
|
Avnet Americas | Forged Heat Sink Plate Fins 6063 Aluminum Alloy Black Anodized Finish 4.22°C/Watt Thermal Resistance 2 x 6 Fin Matrix 18.6 x 18.6 x 27.6mm Tray - Trays (Alt: AER19-19-28CB/A01) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tray | 0 |
|
$3.6455 / $5.5930 | Buy Now |
DISTI #
774-AER191928CB/A01
|
Mouser Electronics | Heat Sinks Type: Top mount / Shape: Square line fin / Length: 0.732" / Width: 0.732" / Height: 1.087" / Material: Aluminum Alloy / Material Finish: Black Anodize RoHS: Compliant | 0 |
|
$4.9500 / $5.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tray | 0Tray |
|
$4.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6000 / $9.6300 | Buy Now |
DISTI #
AER19-19-28CB/A01
|
Avnet Americas | Forged Heat Sink Plate Fins 6063 Aluminum Alloy Black Anodized Finish 4.22°C/Watt Thermal Resistance 2 x 6 Fin Matrix 18.6 x 18.6 x 27.6mm Tray - Trays (Alt: AER19-19-28CB/A01) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tray | 0 |
|
$3.6455 / $5.5930 | Buy Now |
Part Details for AER19-19-28CB/A01
AER19-19-28CB/A01 CAD Models
AER19-19-28CB/A01 Part Data Attributes:
|
AER19-19-28CB/A01
CTS Corporation
Buy Now
|
Compare Parts:
AER19-19-28CB/A01
CTS Corporation
|
Samacsys Manufacturer | CTS |