Part Details for AER29-29-15CB/A01 by CTS Corporation
Overview of AER29-29-15CB/A01 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AER29-29-15CB/A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AER29-29-15CB/A01-ND
|
DigiKey | HEATSINK FORGED BLK ANO TOP MNT Min Qty: 300 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0152 | Buy Now |
DISTI #
AER29-29-15CB/A01
|
Avnet Americas | Forged Heat Sink Plate Fins 6063 Aluminum Alloy Black Anodized Finish 3.82°C/Watt Thermal Resistance 3 x 9 Fin Matrix 28.6 x 28.6 x 14.6mm Tray - Trays (Alt: AER29-29-15CB/A01) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tray | 0 |
|
$3.7642 / $6.4235 | Buy Now |
DISTI #
774-AER292915CB/A01
|
Mouser Electronics | Heat Sinks Type: Top mount / Shape: Square line fin / Length: 1.126" / Width: 1.126" / Height: 0.575" / Material: Aluminum Alloy / Material Finish: Black Anodize RoHS: Compliant | 0 |
|
$5.5500 / $6.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tray | 0Tray |
|
$5.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2800 / $11.0600 | Buy Now |
DISTI #
AER29-29-15CB/A01
|
Avnet Americas | Forged Heat Sink Plate Fins 6063 Aluminum Alloy Black Anodized Finish 3.82°C/Watt Thermal Resistance 3 x 9 Fin Matrix 28.6 x 28.6 x 14.6mm Tray - Trays (Alt: AER29-29-15CB/A01) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tray | 0 |
|
$3.7642 / $6.4235 | Buy Now |