There are no models available for this part yet.
Overview of AER40-40-18CB/A01 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2518CBZ-R7 | Analog Devices | I2S Dig Input Stereo ClassD Au | |
DC918C-B | Analog Devices | LTC2207 - CMOS OUT, 105Msps, 1 | |
SSM2518CBZ-RL | Analog Devices | I2S Dig Input Stereo ClassD Au |
Price & Stock for AER40-40-18CB/A01 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AER40-40-18CB/A01-ND
|
DigiKey | HEATSINK FORGED BLK ANO TOP MNT Min Qty: 300 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.9187 | Buy Now | |
DISTI #
AER40-40-18CB/A01
|
Avnet Americas | Forged Heat Sink Plate Fins 6063 Aluminum Alloy Black Anodized Finish 2.42°C/Watt Thermal Resistance 4 x 14 Fin Matrix 39.6 x 39.6 x 17.6mm Tray - Trays (Alt: AER40-40-18CB/A01) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | ||
DISTI #
774-AER404018CB/A01
|
Mouser Electronics | Heat Sinks Type: Top mount / Shape: Square line fin / Length: 1.559" / Width: 1.559" / Height: 0.693" / Material: Aluminum Alloy / Material Finish: Black Anodize RoHS: Compliant | 0 |
|
$6.4100 / $6.9100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$6.1200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0700 / $12.7200 | Buy Now | ||
DISTI #
AER40-40-18CB/A01
|
Avnet Abacus | (Alt: AER40-40-18CB/A01) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AER40-40-18CB/A01 by CTS Corporation
Part Data Attributes for AER40-40-18CB/A01 by CTS Corporation
AER40-40-18CB/A01
CTS Corporation
|
|
---|---|
Samacsys Manufacturer
|
CTS
|
Want to compare parts?
-
AER40-40-18CB/A01CTS CorporationVS
-