Part Details for AET02AA36-L by Advanced Energy Industries Inc
Overview of AET02AA36-L by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AET02AA36-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AET02AA36-L-ND
|
DigiKey | DC DC CONVERTER +/-5V 20W Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.6230 / $50.5200 | Buy Now |
DISTI #
AET02AA36-L
|
Avnet Americas | 20W, 18-75VIN, DUAL, 5V@2A, 40.6 X 50.8 X 12MM - Bulk (Alt: AET02AA36-L) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$40.1883 / $44.7210 | Buy Now |
DISTI #
826-AET02AA36-L
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 5V@2A 18-75Vin RoHS: Compliant | 0 |
|
$42.6200 | Order Now |