Power Circuits
AET02AA36-L
Description: DC/DC CONVERTER +/-5V 20W

Overview of AET02AA36-L by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AET02AA36-L by Artesyn Embedded Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 46W3367
Newark 20W, 18-75Vin, Dual, 5V@2A, 40.6 X 50.8 X 12Mm |Artesyn Embedded Technologies AET02AA36-L RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $57.2100
  • 100 $55.3300
  • 250 $53.4600
$53.4600 / $57.2100 Buy Now
DISTI # 000000000005108183
Sager Isolated DC/DC Converters - Through Hole 20W 5V@2A 18-75Vin Min Qty: 1 0
  • 1 $44.6600
  • 5 $44.0300
  • 10 $42.8200
  • 25 $41.9600
  • 50 $41.5700
  • 100 $41.0800
$41.0800 / $44.6600 Buy Now

CAD Models for AET02AA36-L by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AET02AA36-L by Artesyn Embedded Technologies

AET02AA36-L
Artesyn Embedded Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ARTESYN EMBEDDED TECHNOLOGIES
Package Description
PACKAGE-7
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
21 Weeks
Additional Feature
ALSO HAS -5V OUTPUT
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE
Control Mode
VOLTAGE-MODE
Input Voltage-Max
75 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-MDMA-P7
Length
50.8 mm
Line Regulation-Max
0.5%
Load Regulation-Max
2%
Number of Functions
1
Number of Outputs
2
Number of Terminals
7
Operating Temperature-Max
71 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Output Voltage-Max
5.08 V
Output Voltage-Nom
5 V
Package Body Material
METAL
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Seated Height-Max
12.69 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
20 W
Trim/Adjustable Output
YES
Width
40.64 mm
Want to compare parts?
  1. AET02AA36-L
    Artesyn Embedded Technologies
    DC/DC CONVERTER +/-5V 20W
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AET02AA36-L by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AET02AA36-L by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of AET02AA36-L would you like to use for your alert(s)?
  • Please alert me when AET02AA36-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AET02AA36-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AET02AA36-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AET02AA36-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AET02AA36-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AET02AA36-L by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: