Part Details for AEU65-120 by Triad Magnetics
Overview of AEU65-120 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEU65-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X5435
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 64.8W, 5.4A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:64.8W, Output Voltage - Output 1:12V, Output Current - Output 1:5.4A, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics AEU65-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9100 / $40.4900 | Buy Now |
DISTI #
237-1588-ND
|
DigiKey | AC/DC CONVERTER 12V 65W Min Qty: 1 Lead time: 27 Weeks Container: Box |
24 In Stock |
|
$21.9500 / $26.5700 | Buy Now |
DISTI #
553-AEU65-120
|
Mouser Electronics | Switching Power Supplies Power Supply, Input: 90-264Vac PFC, 50/60Hz, Output: 12Vdc, 5.4A, 65W. Safety Approvals: cRU, RU, TUV, CB, CE RoHS: Compliant | 27 |
|
$21.9400 / $26.5700 | Buy Now |
DISTI #
70333304
|
RS | Power Supply, Switch Mode, AC/DC, In:90-264VAC,127-373VDC, Out: 64W 12V, 5.4A | Triad Magnetics AEU65-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.9800 / $26.5700 | RFQ |
|
Future Electronics | AEU65-120 Series 65 W 90-264 Vac Single Output 12 V Enclosed AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$22.9900 / $24.1400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 5.42A 65W Carton RoHS: Compliant |
10 In Stock |
|
$23.3500 / $30.9100 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 12V 5.42A 65W Carton RoHS: Compliant |
10 In Stock |
|
$23.3500 / $30.9100 | Buy Now |
|
Neutron USA | Switching Power Supplies 64W 12V 5.4A | 50 |
|
$107.4400 | Buy Now |
Part Details for AEU65-120
AEU65-120 CAD Models
AEU65-120 Part Data Attributes
|
AEU65-120
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
AEU65-120
Triad Magnetics
AC/DC CONVERTER 12V 65W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-09-10 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | ALSO AVAILABLE WITH 127 TO 373 DC INPUT VOLTAGE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | YES |