Part Details for AEV17024 by Panasonic Electronic Components
Overview of AEV17024 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for AEV17024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4882
|
Newark | Relay, Automotive, Spst-No, 400Vdc, 200A, Coil Voltage:24Vdc, Contact Current:200A, Contact Configuration:Spst-No, Relay Mounting:Panel Mount, Relay Terminals:Screw, Product Range:Aev Series, Contact Voltage Dc Nom:400V Rohs Compliant: Yes |Panasonic AEV17024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$341.7700 / $373.0800 | Buy Now |
DISTI #
255-3597-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 200V 24V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
AEV17024
|
Avnet Americas | Electromechanical Relay SPST-NO 200A 24V 96Ohm Flange Mount - Bulk (Alt: AEV17024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$333.9392 / $378.1079 | Buy Now |
DISTI #
769-AEV17024
|
Mouser Electronics | Automotive Relays EV200A Automotive Relay RoHS: Compliant | 20 |
|
$342.1800 / $359.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$347.8600 | Buy Now |
|
Onlinecomponents.com | EV200 Automotive Relay RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
AEV17024
|
Avnet Americas | Electromechanical Relay SPST-NO 200A 24V 96Ohm Flange Mount - Bulk (Alt: AEV17024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$333.9392 / $378.1079 | Buy Now |
DISTI #
AEV17024
|
Avnet Americas | Electromechanical Relay SPST-NO 200A 24V 96Ohm Flange Mount - Bulk (Alt: AEV17024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$333.9392 / $378.1079 | Buy Now |
Part Details for AEV17024
AEV17024 CAD Models
AEV17024 Part Data Attributes
|
AEV17024
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AEV17024
Panasonic Electronic Components
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Relay Type | POWER/SIGNAL RELAY |