Part Details for AEVT600-CA by Altran Magetics
Overview of AEVT600-CA by Altran Magetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEVT600-CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2040-AEVT600-CA-ND
|
DigiKey | DC CONTACTOR 600A 24VDC COIL Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$712.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$482.9300 / $1,011.5000 | Buy Now |