Part Details for AEVTS300-E by Altran Magetics
Overview of AEVTS300-E by Altran Magetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEVTS300-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2040-AEVTS300-E-ND
|
DigiKey | DC CONTACTOR 300A 48 VDC COIL Min Qty: 1 Lead time: 10 Weeks Container: Box |
6 In Stock |
|
$143.5006 / $158.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$110.8700 / $143.6700 | Buy Now |