Part Details for AF-1-PK by Brady Worldwide Inc
Overview of AF-1-PK by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF-1-PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R5549
|
Newark | Af-1-Pk/Pack Of 25 Cards |Brady AF-1-PK Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 12 |
|
$81.9900 | Buy Now |
DISTI #
2267-AF-1-PK-ND
|
DigiKey | WIRE MARKER, 1.5 IN H Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$62.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12 Factory Stock |
|
$78.7400 / $81.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 12 Factory Stock |
|
$78.7400 / $81.9900 | Buy Now |
DISTI #
10027884
|
Techni-Tool, Inc. | Brady AF-1-PK Wire Marker Card with "1" Legend, Black on Silver, B-184, 1.5 in H | 0 |
|
$3.2800 | Buy Now |
DISTI #
10027884
|
TestEquity LLC | Brady AF-1-PK Wire Marker Card with "1" Legend, Black on Silver, B-184, 1.5 in H | 0 |
|
$3.2800 | Buy Now |