Part Details for AF-67-99-PK by Brady Worldwide Inc
Overview of AF-67-99-PK by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF-67-99-PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R5613
|
Newark | Wire Marker, 1.5 In H X 0.5 In W/Pack Of 25 Cards Rohs Compliant: Yes |Brady AF-67-99-PK Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$81.9900 | Buy Now |
DISTI #
2267-AF-67-99-PK-ND
|
DigiKey | WIRE MARKER, 1.5 IN H Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$62.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.7400 / $81.9900 | Buy Now |