Part Details for AF-8-PK by Brady Worldwide Inc
Overview of AF-8-PK by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF-8-PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R5615
|
Newark | Af-8-Pk/Pack Of 25 Cards Rohs Compliant: Yes |Brady AF-8-PK Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 47 |
|
$79.9900 | Buy Now |
DISTI #
2267-AF-8-PK-ND
|
DigiKey | WIRE MARKER, 1.5 IN H Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$61.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.8200 / $79.9900 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
10027870
|
Techni-Tool, Inc. | Brady AF-8-PK Wire Marker Card with "8" Legend, Black on Silver, B-184, 1.5 in H | 0 |
|
$3.2000 | Buy Now |
DISTI #
10027870
|
TestEquity LLC | Brady AF-8-PK Wire Marker Card with "8" Legend, Black on Silver, B-184, 1.5 in H | 0 |
|
$3.2000 | Buy Now |