Part Details for AF140-30-11-14 by ABB Low Voltage Products and Systems
Overview of AF140-30-11-14 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF140-30-11-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71160471
|
RS | CTR 3P 130A 250-500VAC/DC 1/1 | ABB AF140-30-11-14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$543.8800 / $604.3100 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (116-370), 3-POLE RoHS: Compliant | 0 |
|
$394.9700 / $417.2300 | Buy Now |
|
Neutron USA | Contactor, 3P, 3NO, Aux: 1/1, Control: 250-500VUC, M C: 690VAC, AC-1: (690V) 40°C 200A, 1SFL447001R1411 | 0 |
|
$1,059.8600 | Buy Now |