Part Details for AF1GCFI-OEM by ATP Electronics Inc
Overview of AF1GCFI-OEM by ATP Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF1GCFI-OEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF1GCFI-OEM
|
Avnet Americas | 1GB CF CARD INDUSTRIAL GRADE SLC -40C TO 85C - Bulk (Alt: AF1GCFI-OEM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AF1GCFI-OEM
|
Avnet Americas | 1GB CF CARD INDUSTRIAL GRADE SLC -40C TO 85C - Bulk (Alt: AF1GCFI-OEM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
NAC | FLASH MEMORY DRIVE CONTROLLER, UUC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.9500 | Buy Now |
Part Details for AF1GCFI-OEM
AF1GCFI-OEM CAD Models
AF1GCFI-OEM Part Data Attributes:
|
AF1GCFI-OEM
ATP Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AF1GCFI-OEM
ATP Electronics Inc
Flash Memory Drive, CMOS, CARD
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ATP ELECTRONICS INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ATP Electronics, Inc. | |
Host Data Transfer Rate-Max | 61 MBps | |
Host Interface Standard | ATA | |
JESD-30 Code | R-XUUC-N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |