Part Details for AF32GCFI-OEM by ATP Electronics Inc
Overview of AF32GCFI-OEM by ATP Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Electronic Manufacturing
Automotive
Price & Stock for AF32GCFI-OEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF32GCFI-OEM
|
Avnet Americas | 32GB CF CARD INDUSTRIAL GRADE SLC -40C TO 85C - Bulk (Alt: AF32GCFI-OEM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AF32GCFI-OEM
|
Avnet Americas | 32GB CF CARD INDUSTRIAL GRADE SLC -40C TO 85C - Bulk (Alt: AF32GCFI-OEM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for AF32GCFI-OEM
AF32GCFI-OEM CAD Models
AF32GCFI-OEM Part Data Attributes:
|
AF32GCFI-OEM
ATP Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AF32GCFI-OEM
ATP Electronics Inc
Flash Memory Drive, CMOS, CARD
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ATP ELECTRONICS INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ATP Electronics, Inc. | |
Host Data Transfer Rate-Max | 61 MBps | |
Host Interface Standard | ATA | |
JESD-30 Code | R-XUUC-N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |