Part Details for AF52-30-11-12 by ABB Low Voltage Products and Systems
Overview of AF52-30-11-12 by ABB Low Voltage Products and Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF52-30-11-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y4411
|
Newark | Ctr,3P,54A,48-130Vac/Dc,2/2 |Abb AF52-30-11-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.9900 / $268.4000 | Buy Now |
DISTI #
70470828
|
RS | CTR,3P,54A,48-130VAC/DC,2/2 | ABB AF52-30-11-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$213.3200 / $237.0300 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (40-96), 3-POLE RoHS: Compliant |
6 In Stock |
|
$156.8600 / $168.4800 | Buy Now |
DISTI #
80933601
|
Verical | AF52-30-11-12 Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 5 |
|
$203.9180 / $219.0240 | Buy Now |
|
Master Electronics | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (40-96), 3-POLE RoHS: Compliant |
6 In Stock |
|
$156.8600 / $168.4800 | Buy Now |
|
Neutron USA | Contactor, 3P 690V, Control: 48-130VAC/DC, Aux: 1/1, 100 A (AC-1) | 0 |
|
$512.9400 | Buy Now |