Part Details for AFAC110020-S698 by Abracon Corporation
Overview of AFAC110020-S698 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFAC110020-S698
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8099
|
Newark | Pcb Antenna, 1.71-2.69Ghz, 3Dbi, Antenna Type:Pcb, Frequency Min:1.71Ghz, Frequency Max:2.69Ghz, Antenna Mounting:Adhesive, Gain:3Dbi, Vswr:3, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Linear, Product Range:-, Rohs Compliant: Yes |Abracon AFAC110020-S698 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 277 |
|
$5.6000 / $8.1800 | Buy Now |
DISTI #
535-14687-ND
|
DigiKey | RF ANT 4G/LTE FLEX PRINTED Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1780 In Stock |
|
$3.7475 / $5.0700 | Buy Now |
DISTI #
AFAC110020-S698
|
Avnet Americas | PCB Antenna, 1.71GHz to 2.69GHz, 3 VSWR, 3dBi Gain, 50ohm, Linear Polarisation, Adhesive - Bulk (Alt: AFAC110020-S698) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0173 / $4.4970 | Buy Now |
DISTI #
815-AFAC110020-S698
|
Mouser Electronics | Antennas RF ANT 4G/LTE FLEX PRINTED RoHS: Compliant | 848 |
|
$3.7400 / $5.0700 | Buy Now |
|
Future Electronics | AFAC Series 3 dBi 50 Ohm 2700 MHz 4G/LTE Flexible Printed Antenna RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 200Bulk |
|
$3.6800 / $4.2900 | Buy Now |
|
Onlinecomponents.com | 4G/LTE Flex Printed Antenna RoHS: Compliant |
1360 Partner Stock |
|
$3.9700 / $6.0200 | Buy Now |
DISTI #
AFAC110020-S698
|
Avnet Americas | PCB Antenna, 1.71GHz to 2.69GHz, 3 VSWR, 3dBi Gain, 50ohm, Linear Polarisation, Adhesive - Bulk (Alt: AFAC110020-S698) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0173 / $4.4970 | Buy Now |
DISTI #
AFAC110020-S698
|
Avnet Americas | PCB Antenna, 1.71GHz to 2.69GHz, 3 VSWR, 3dBi Gain, 50ohm, Linear Polarisation, Adhesive - Bulk (Alt: AFAC110020-S698) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0173 / $4.4970 | Buy Now |
DISTI #
2931530
|
element14 Asia-Pacific | PCB ANTENNA, 1.71-2.69GHZ, 3DBI RoHS: Compliant Min Qty: 1 Container: Each | 277 |
|
$5.3427 / $7.4857 | Buy Now |
DISTI #
2931530
|
Farnell | PCB ANTENNA, 1.71-2.69GHZ, 3DBI RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 277 |
|
$4.0314 / $4.1072 | Buy Now |
Part Details for AFAC110020-S698
AFAC110020-S698 CAD Models
AFAC110020-S698 Part Data Attributes
|
AFAC110020-S698
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AFAC110020-S698
Abracon Corporation
CELLULAR 4G/LTE, NB IOT/CAT M FLEX ANT ADH IPEX(F)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2019-01-25 | |
Samacsys Manufacturer | ABRACON | |
Application | 4G/CELLULAR/LTE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 3 dB | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | YES | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 698 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 2 |