Part Details for AFAG2220-SW2 by Abracon Corporation
Overview of AFAG2220-SW2 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for AFAG2220-SW2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8101
|
Newark | Fpc Antenna, 5.1-5.9Ghz, 2Dbi, Antenna Type:Pcb, Frequency Min:5.1Ghz, Frequency Max:5.9Ghz, Antenna Mounting:Adhesive, Gain:2Dbi, Vswr:2.5, Input Power:3W, Input Impedance:50Ohm, Antenna Polarisation:Vertical, Product Range:-, Rohs Compliant: Yes |Abracon AFAG2220-SW2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5619 |
|
$1.9700 / $2.5600 | Buy Now |
DISTI #
535-14680-ND
|
DigiKey | RF ANT DUAL BAND WIFI FPC W/IPEX Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1727 In Stock |
|
$1.4221 / $2.9400 | Buy Now |
DISTI #
AFAG2220-SW2
|
Avnet Americas | RF Antenna, PCB, Dual Band WiFi, 5.1 GHz to 5.9 GHz, 2 dBi, Vertical, Adhesive - Bulk (Alt: AFAG2220-SW2) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4740 / $1.9500 | Buy Now |
DISTI #
815-AFAG2220-SW2
|
Mouser Electronics | Antennas RF ANT DUAL BAND WIFI FPC W/IPEX RoHS: Compliant | 2159 |
|
$1.4200 / $2.0600 | Buy Now |
|
Future Electronics | Dual Band WiFi FPC Integrated IPEX connector Antenna RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.6700 / $1.7500 | Buy Now |
|
Onlinecomponents.com | RF ANT DUAL BAND WIFI FPC W/IPEX RoHS: Compliant |
5000 Partner Stock |
|
$1.4900 / $2.6100 | Buy Now |
DISTI #
AFAG2220-SW2
|
Avnet Americas | RF Antenna, PCB, Dual Band WiFi, 5.1 GHz to 5.9 GHz, 2 dBi, Vertical, Adhesive - Bulk (Alt: AFAG2220-SW2) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4740 / $1.9500 | Buy Now |
DISTI #
AFAG2220-SW2
|
Avnet Americas | RF Antenna, PCB, Dual Band WiFi, 5.1 GHz to 5.9 GHz, 2 dBi, Vertical, Adhesive - Bulk (Alt: AFAG2220-SW2) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4740 / $1.9500 | Buy Now |
DISTI #
2931525
|
element14 Asia-Pacific | FPC ANTENNA, 5.1-5.9GHZ, 2DBI RoHS: Compliant Min Qty: 1 Container: Each | 5619 |
|
$2.4879 | Buy Now |
DISTI #
2931525
|
Farnell | FPC ANTENNA, 5.1-5.9GHZ, 2DBI RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 5619 |
|
$1.8857 | Buy Now |
Part Details for AFAG2220-SW2
AFAG2220-SW2 CAD Models
AFAG2220-SW2 Part Data Attributes
|
AFAG2220-SW2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AFAG2220-SW2
Abracon Corporation
2.4/5GHZ DUAL WIFI FPC ANT IPEX(F)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2019-01-18 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | IT CAN ALSO BE OPERATED FROM 25MHZ TO 50MHZ | |
Application | BLUETOOTH/IOT/WIRELESS | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 2 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | VERTICAL | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Transmission Power-Max | 3 W | |
VSWR-Max | 2.5 |