Part Details for AFB02505HHA-C by Delta Electronics Inc
Overview of AFB02505HHA-C by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AFB02505HHA-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-AFB02505HHA-C-ND
|
DigiKey | AXIAL SQUARE-25MM L X 25MM H X 1 Min Qty: 720 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4688 | Buy Now |
DISTI #
108-AFB02505HHA-C
|
Mouser Electronics | DC Fans DC Axial Fan, 25x25x10mm, 5VDC, 2x Lead Wires RoHS: Compliant | 0 |
|
$8.5500 | Order Now |
DISTI #
75113885
|
RS | Axial Square-25mm L x 25mm H x 10mm W 5VDC 2 Leads | Delta Electronics AFB02505HHA-C RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 720 Package Multiple: 720 | 0 |
|
$8.4500 | Buy Now |
Part Details for AFB02505HHA-C
AFB02505HHA-C CAD Models
AFB02505HHA-C Part Data Attributes
|
AFB02505HHA-C
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB02505HHA-C
Delta Electronics Inc
Fan/Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Airflow | 2.4 CFM | |
Approvals | CUL;TUV;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 25 mm | |
Length | 25 mm | |
Life Expectancy | 30000 h | |
Noise | 34 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 7.65 mmH2O | |
Rated Current | 0.24 A | |
Rated Power | 1.2 W | |
Rated Voltage | 5 V | |
Speed | 13000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 8 g | |
Width | 10 mm |