Part Details for AFB02505LA-C by Eltek
Overview of AFB02505LA-C by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFB02505LA-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFB02505LA-C
|
Avnet Americas | DC Brushless Axial Fan Ball Bearing 5V 0.12A 0.6W 10000RPM 1.78CFM 23.5dBA Flange Mount (Alt: AFB02505LA-C) Min Qty: 720 Package Multiple: 720 | 0 |
|
$7.6625 / $9.3029 | Buy Now |