There are no models available for this part yet.
Overview of AFB02505MA-C by Delta Fan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AFB02505MA-C by Delta Fan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Axial Square-25mm L x 25mm H x 10mm W 5VDC 2 Wire Leads RoHS: Compliant | 0 |
|
$8.0700 / $22.1000 | Buy Now | ||
Master Electronics | Axial Square-25mm L x 25mm H x 10mm W 5VDC 2 Wire Leads RoHS: Compliant | 0 |
|
$8.0700 / $22.1000 | Buy Now |