There are no models available for this part yet.
Overview of AFB02505MA-CF00 by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJU1CF00DWA-00#W0 | Renesas Electronics Corporation | High-performance Fast Recovery Diodes with Low VF and High-speed trr for Increasing Device Efficiency | |
FCF001 | Renesas Electronics Corporation | Front-End IC (Low Noise Amplifier) for TV Application | |
RJU1CF00DWT-00#X0 | Renesas Electronics Corporation | Fast Recovery Diodes |
Price & Stock for AFB02505MA-CF00 by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
603-AFB02505MA-CF00-ND
|
DigiKey | FAN AXIAL 25X10MM BALL 5VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
540 In Stock |
|
$7.1000 / $10.8700 | Buy Now | |
DISTI #
108-AFB02505MA-CF00
|
Mouser Electronics | DC Fans DC Axial Fan, 25x25x10mm, 5VDC, 3-Lead Wires, Tachometer RoHS: Compliant | 0 |
|
$9.2900 | Order Now | |
DISTI #
75113890
|
RS | Axial Square-25mm L x 25mm H x 10mm W 5VDC 3 Leads Speed Sensor | Delta Electronics AFB02505MA-CF00 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9800 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 720 Package Multiple: 720 | 0 |
|
$8.8500 | Buy Now |
CAD Models for AFB02505MA-CF00 by Delta Electronics Inc
Part Data Attributes for AFB02505MA-CF00 by Delta Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DELTA ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
Airflow
|
1.2 CFM
|
Approvals
|
CUL;TUV;UL
|
Bearing Type
|
BALL
|
Body Material
|
PLASTIC
|
Construction
|
AXIAL
|
Height
|
25 mm
|
Length
|
25 mm
|
Life Expectancy
|
30000 h
|
Noise
|
22 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Pressure
|
2.18 mmH2O
|
Rated Current
|
0.1 A
|
Rated Power
|
0.5 W
|
Rated Voltage
|
5 V
|
Speed
|
7000 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
8 g
|
Width
|
10 mm
|