Part Details for AFB02512HHA-C by Delta Fan
Overview of AFB02512HHA-C by Delta Fan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFB02512HHA-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2372
|
Newark | Fan Tubeaxial 12Vdc Square - 25Mm L X 25Mm H Ball 2.4 Cfm (0.067Mâ³/Min) 2 Wire Leads |Delta Electronics/fans AFB02512HHA-C RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2600 / $13.0000 | Buy Now |
|
Onlinecomponents.com | DC Brushless Axial Fan Ball Bearing 12V 0.08A 0.96W 13000RPM 2.4CFM 28dBA Flange Mount RoHS: Compliant | 0 |
|
$8.0700 / $22.1000 | Buy Now |
|
Master Electronics | DC Brushless Axial Fan Ball Bearing 12V 0.08A 0.96W 13000RPM 2.4CFM 28dBA Flange Mount RoHS: Compliant | 0 |
|
$8.0700 / $22.1000 | Buy Now |