Part Details for AFB02512LA-C by Delta Fan
Overview of AFB02512LA-C by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFB02512LA-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Axial Square-25mm L x 25mm H x 10mm W 12VDC 2 Wire Leads RoHS: Compliant | 0 |
|
$8.0700 / $22.1000 | Buy Now |
|
Master Electronics | Axial Square-25mm L x 25mm H x 10mm W 12VDC 2 Wire Leads RoHS: Compliant | 0 |
|
$8.0700 / $22.1000 | Buy Now |