Part Details for AFB02512MA-C by Delta Electronics Inc
Overview of AFB02512MA-C by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Price & Stock for AFB02512MA-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-AFB02512MA-C-ND
|
DigiKey | FAN AXIAL 25X10MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
699 In Stock |
|
$8.1250 / $12.3200 | Buy Now |
DISTI #
108-AFB02512MA-C
|
Mouser Electronics | DC Fans DC Axial Fan, 25x25x10mm, 12VDC, 2x Lead Wires RoHS: Compliant | 0 |
|
$8.1300 | Order Now |
DISTI #
75113897
|
RS | Axial Square-25mm L x 25mm H x 10mm W 12VDC 2 Leads | Delta Electronics AFB02512MA-C RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 720 Package Multiple: 720 | 0 |
|
$8.4500 | Buy Now |
Part Details for AFB02512MA-C
AFB02512MA-C CAD Models
AFB02512MA-C Part Data Attributes
|
AFB02512MA-C
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB02512MA-C
Delta Electronics Inc
DC Fan, Axial Construction, 0.06A, 12V, 0.72W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Airflow | 1.2 CFM | |
Approvals | CUL;TUV;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 25 mm | |
Length | 25 mm | |
Life Expectancy | 30000 h | |
Noise | 22 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.18 mmH2O | |
Rated Current | 0.06 A | |
Rated Power | 0.72 W | |
Rated Voltage | 12 V | |
Speed | 7000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 8 g | |
Width | 10 mm |