There are no models available for this part yet.
Overview of AFB0412VHA-A by Delta Fan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for AFB0412VHA-A by Delta Fan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH7161
|
Newark | Axial Fan, 40Mm, 12V, 9.254Cfm, 35.5Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:10Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:9.254Cfm, Noise Rating:35.5Dba, Power Rating:720Mw Rohs Compliant: Yes |Delta Electronics/fans AFB0412VHA-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 610 |
|
$7.9900 / $11.6700 | Buy Now | |
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 7V to 13.8V 9.5CFM 35.5dB 40 X 40 X 10mm RoHS: Compliant |
463 In Stock 1920 On Order |
|
$6.4100 / $10.6200 | Buy Now | ||
Master Electronics | DC Fan Axial Ball Bearing 12V 7V to 13.8V 9.5CFM 35.5dB 40 X 40 X 10mm RoHS: Compliant |
463 In Stock 1920 On Order |
|
$6.4100 / $10.6200 | Buy Now |