Part Details for AFB04512HB by Delta Electronics Inc
Overview of AFB04512HB by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AFB04512HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-AFB04512HB-ND
|
DigiKey | FAN AXIAL 45X15MM 12VDC WIRE Min Qty: 1008 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9294 | Buy Now |
DISTI #
108-AFB04512HB
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 45x15mm, 12VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$8.1700 | Order Now |
DISTI #
75113954
|
RS | Axial Square-45mm L x 45mm H x 15mm W 12VDC 2 Leads | Delta Electronics AFB04512HB RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 336 | 0 |
|
$6.9700 | Buy Now |
Part Details for AFB04512HB
AFB04512HB CAD Models
AFB04512HB Part Data Attributes
|
AFB04512HB
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB04512HB
Delta Electronics Inc
Fan/Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 13.998 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 45 mm | |
Length | 45 mm | |
Life Expectancy | 70000 h | |
Noise | 37.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.661 mmH2O | |
Rated Current | 0.17 A | |
Rated Power | 2.04 W | |
Rated Voltage | 12 V | |
Speed | 6300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 17 g | |
Width | 15 mm |