Part Details for AFB0512VHD-R00 by Delta Electronics Inc
Overview of AFB0512VHD-R00 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Price & Stock for AFB0512VHD-R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-AFB0512VHD-R00-ND
|
DigiKey | FAN AXIAL 50X20MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
238 In Stock |
|
$8.0800 / $11.1100 | Buy Now |
DISTI #
108-AFB0512VHD-R00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 50x20mm, 12VDC, Ball Bearing, 3-Lead Wires, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$9.0700 / $11.1100 | Order Now |
DISTI #
75113973
|
RS | Axial Square-50mm L x 50mm H x 20mm 12VDC 3Wires Leads Locked Rotor Sensor | Delta Electronics AFB0512VHD-R00 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 252 | 0 |
|
$8.1200 | Buy Now |
Part Details for AFB0512VHD-R00
AFB0512VHD-R00 CAD Models
AFB0512VHD-R00 Part Data Attributes
|
AFB0512VHD-R00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0512VHD-R00
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 20.3 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 50 mm | |
Length | 50 mm | |
Life Expectancy | 70000 h | |
Noise | 44 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 7.7 mmH2O | |
Rated Current | 0.24 A | |
Rated Power | 2.88 W | |
Rated Voltage | 12 V | |
Speed | 7000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 38 g | |
Width | 20 mm |