Part Details for AFB0524VHD-R00 by Delta Fan
Overview of AFB0524VHD-R00 by Delta Fan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFB0524VHD-R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7226
|
Newark | Axial Fan, 50Mm, 24Vdc, 20.3Cfm, 40.5Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:50Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:20.3Cfm, Noise Rating:40.5Dba, Power Rating:2.4W Rohs Compliant: Yes |Delta Electronics/fans AFB0524VHD-R00 RoHS: Compliant Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4400 / $12.5000 | Buy Now |
|
Onlinecomponents.com | Axial Square-50mm L x 50mm H x 20mm 12VDC 3Wires Leads Locked Rotor Sensor RoHS: Compliant | 0 |
|
$7.6200 / $11.0000 | Buy Now |
|
Master Electronics | Axial Square-50mm L x 50mm H x 20mm 12VDC 3Wires Leads Locked Rotor Sensor RoHS: Compliant | 0 |
|
$7.6200 / $11.0000 | Buy Now |