Part Details for AFB0612EH-AB by Delta Fan
Overview of AFB0612EH-AB by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFB0612EH-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 4V to 13.8V 38.35CFM 46.5dB (60 X 60 X 25.4mm) RoHS: Compliant |
2103 In Stock |
|
$9.9300 / $15.8300 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 4V to 13.8V 38.35CFM 46.5dB (60 X 60 X 25.4mm) RoHS: Compliant |
2103 In Stock |
|
$9.9300 / $15.8300 | Buy Now |