Part Details for AFB0624HB by Delta Fan
Overview of AFB0624HB by Delta Fan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFB0624HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7266
|
Newark | Axial Fan, 60Mm, 24Vdc, 15.36Cfm, 32Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:15Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:15.36Cfm, Noise Rating:32Dba, Power Rating:1.92W, Ip Rating:-Rohs Compliant: Yes |Delta Electronics/fans AFB0624HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$11.9500 / $15.0200 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 14V to 27.6V 15.36CFM 32dB (60 X 60 X 15mm) RoHS: Compliant |
535 In Stock 210 On Order |
|
$8.5600 / $14.0400 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 24V 14V to 27.6V 15.36CFM 32dB (60 X 60 X 15mm) RoHS: Compliant |
535 In Stock 210 On Order |
|
$8.5600 / $14.0400 | Buy Now |