Part Details for AFB0624HC by Delta Electronics Inc
Overview of AFB0624HC by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for AFB0624HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-AFB0624HC-ND
|
DigiKey | FAN AXIAL 60X13MM 24VDC WIRE Min Qty: 270 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9365 | Buy Now |
DISTI #
108-AFB0624HC
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 60x13mm, 24VDC, Ball Bearing, Lead Wires RoHS: Compliant | 0 |
|
$10.8800 | Order Now |
DISTI #
75114001
|
RS | Axial Square-60mm L x 60mm H x 13 mm W 24VDC 2 Leads | Delta Electronics AFB0624HC RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 | 0 |
|
$9.7600 | Buy Now |
|
Quest Components | 40 |
|
$75.3290 / $94.1612 | Buy Now |
Part Details for AFB0624HC
AFB0624HC CAD Models
AFB0624HC Part Data Attributes
|
AFB0624HC
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0624HC
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 21.22 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Noise | 31.5 dB | |
Pressure | 4.15 mmH2O | |
Rated Current | 0.07 A | |
Rated Power | 1.68 W | |
Rated Voltage | 24 V | |
Speed | 4200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 33.5 g | |
Width | 13 mm |