Part Details for AFB0648HH-A by Delta Electronics Inc
Overview of AFB0648HH-A by Delta Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for AFB0648HH-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8587
|
Newark | Axial Fan, 60Mm, 48Vdc, 27.54Cfm, 40Dba, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:25.4Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:27.54Cfm, Noise Rating:40Dba, Power Rating:3.84W Rohs Compliant: Yes |Delta Electronics AFB0648HH-A RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1700 / $15.0400 | Buy Now |
DISTI #
603-1300-ND
|
DigiKey | FAN AXIAL 60X25.4MM 48VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
296 In Stock |
|
$13.1441 / $21.4200 | Buy Now |
DISTI #
108-AFB0648HH-A
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 60x25mm, 48VDC, Ball Bearing, Lead Wires RoHS: Compliant | 43 |
|
$12.9700 / $21.4200 | Buy Now |
DISTI #
75113562
|
RS | Axial Square-60mm L x 60mm H x 25 mm W 48VDC 2 Leads | Delta Electronics AFB0648HH-A RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1100 / $19.9000 | RFQ |
|
Future Electronics | 60x60x25mm 48V DC Fan RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Container: Bulk | 0Bulk |
|
$13.0200 | Buy Now |
DISTI #
67585782
|
Verical | DC Fan Axial Ball Bearing 48V 20V to 56V 27.54CFM 40dB 60 X 60 X 25.4mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2308 | Americas - 105 |
|
$16.6800 | Buy Now |
DISTI #
C1S207000065558
|
Chip1Stop | DC fan motor RoHS: Compliant | 105 |
|
$12.9000 / $16.6800 | Buy Now |
|
Neutron USA | DC Fan 60x60x25.4mm 48V 0.08A 3.84W, 27.54CFM 5000RPM 40dBA BB, 2 Wire Leads, Plastic Frame/Blade | 50 |
|
$81.2700 | Buy Now |
Part Details for AFB0648HH-A
AFB0648HH-A CAD Models
AFB0648HH-A Part Data Attributes
|
AFB0648HH-A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0648HH-A
Delta Electronics Inc
48V DC FAN 60X60X25.4 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 27.54 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 44 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 7.47 mmH2O | |
Rated Current | 0.12 A | |
Rated Power | 5.76 W | |
Rated Voltage | 48 V | |
Speed | 5000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 25.4 mm |